Kabeltronik PURTRONICHIGHFLEX4X0,14MM² technical specifications.
| Mount | Cable |
| Number of Cores | 4 |
| Reach SVHC Compliant | No |
| Test Voltage | 1.2kV |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Kabeltronik PURTRONICHIGHFLEX4X0,14MM² to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.