Kabeltronik SENSOCORD-M-UL5xAWG28/7 technical specifications.
| Mount | Cable |
| Number of Cores | 5 |
| Shielding | Unshielded |
| Test Voltage | 3kV |
| RoHS | Compliant |
Download the complete datasheet for Kabeltronik SENSOCORD-M-UL5xAWG28/7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.