
Heat Shrink Tubing, Flexible 0.250" (6.35mm) 3 to 1 Black 4.00' (1.22m)
Kable Kontrol HS374-BK technical specifications.
| Shrinkage Ratio | 3:1 |
| Length | 4.00ft (1.22m) |
| Inner Diameter - Supplied | 0.250in (6.35mm) |
| Inner Diameter - Recovered | 0.080in (2.03mm) |
| Recovered Wall Thickness | 0.027in (0.69mm) |
| Material | Polyolefin (PO) |
| Operating Temperature | -55°C ~ 135°C |
| Rohs Status | Compliant |
Download the complete datasheet for Kable Kontrol HS374-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.