KAC is K21SRS-R030-01 technical specifications.
| Color | Red |
| Depth | 71mm |
| Height | 93mm |
| Width | 97.5mm |
| RoHS | Compliant |
Download the complete datasheet for KAC is K21SRS-R030-01 to view detailed technical specifications.
No datasheet is available for this part.