KAC MCP3A-Y000SG-11 technical specifications.
| Height | 93mm |
| Mount | External |
| Number of Contacts | 1 |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | SPST |
| Width | 89mm |
| RoHS | Not Compliant |
Download the complete datasheet for KAC MCP3A-Y000SG-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
