
Conventional indoor manual call point with dual‑pole changeover contacts and selectable NO/NC operation. Supplied in green with resettable flexi (plastic) element and surface back box. Part of the KAC MCP Indoor Call Point range, approved to EN54‑11. IP24D ingress protection with anti‑tamper lid, plug‑and‑play terminal block, and compact footprint. Dimensions 93 × 89 × 59.5 mm (HxWxD).
KAC MUS4A-G000SF-12 technical specifications.
| Height | 93mm |
| Mount | External |
| Number of Contacts | 2 |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | SPST |
| Width | 89mm |
| Contact configuration | Dual‑pole changeover (DPCO), selectable NO/NC |
| Maximum switching voltage | 30VDC |
| Switch current rating | 2A |
| Ingress protection | IP24D |
| Operating temperature range | -10 to +55°C |
| Storage temperature range | -10 to +55°C |
| Relative humidity (operating) | 93 ±3 (non‑condensing)% RH |
| Cable termination range | 0.5 to 2.5mm² |
| Material | PC/ABS |
| Mounting | Surface mount with back box |
| Element type | Resettable flexi (plastic) element |
| Color | Green (RAL 6016) |
| RoHS | Not Compliant |
| Standard | EN54-11 (Manual Call Points) |
| Ip Rating | IP24D |
Download the complete datasheet for KAC MUS4A-G000SF-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
