KAC MUS4A-G000SG-12 technical specifications.
| Height | 93mm |
| Number of Contacts | 2 |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | SPST |
| Width | 89mm |
| RoHS | Compliant |
Download the complete datasheet for KAC MUS4A-G000SG-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
