
Red Key Switch Fire Alarm Call Point, 87 x 87 x 52mm
KAC W9102/SR technical specifications.
| Color | Red |
| Depth | 52mm |
| Height | 87mm |
| Width | 87mm |
| RoHS | Compliant |
Download the complete datasheet for KAC W9102/SR to view detailed technical specifications.
No datasheet is available for this part.
