
Kaco 1502XI technical specifications.
| Height | 761mm |
| Length | 208mm |
| Output Current | 8A |
| Output Power | 1.5kW |
| Output Voltage | 264V |
| Weight | 19kg |
| Width | 356mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kaco 1502XI to view detailed technical specifications.
No datasheet is available for this part.
