
Kaco 2502XI technical specifications.
| Height | 813mm |
| Length | 208mm |
| Output Current | 12A |
| Output Power | 2.5kW |
| Output Voltage | 264V |
| Weight | 24kg |
| Width | 356mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kaco 2502XI to view detailed technical specifications.
No datasheet is available for this part.
