The SP30U-24S is a 24V AC/DC switching power supply with a maximum output current of 1.5A. It operates within a temperature range of 0-60°C and features a minimum isolation voltage of 3000VAC. The power supply has an efficiency of 78% and a maximum input current of 0.7A. It also has a line regulation of 30mV and a load regulation of 80mV.
Checking distributor stock and pricing after the page loads.
| Warranty | 3Year |
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 1.5A |
| Input/Output Type | AC/DC |
| Efficiency | 78% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 30mV |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 80mV |
| Maximum Input Current | 0.7A |
| Ripple & Noise | 150mV(Max) |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |