KAI SUH SUH HC-3838 technical specifications.
| Color | Natural |
| Length | 38.5mm |
| Material | Nylon |
| Max Operating Temperature | 48°C |
| Min Operating Temperature | -28°C |
| Width | 38.5mm |
| RoHS | Compliant |
Download the complete datasheet for KAI SUH SUH HC-3838 to view detailed technical specifications.
No datasheet is available for this part.