Cable Ties, Marking Tie Nylon 6/6 White 23mm 78.5N
KAI SUH SUH MCV-100 technical specifications.
| Style | Marking Tie |
| Color | White |
| Body Material | Nylon 6/6 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for KAI SUH SUH MCV-100 to view detailed technical specifications.
No datasheet is available for this part.