KAI SUH SUH WMB-2 technical specifications.
| Color | Black, White |
| Length | 33mm |
| Material | Vinyl |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for KAI SUH SUH WMB-2 to view detailed technical specifications.
No datasheet is available for this part.