Kaise SK-7682 technical specifications.
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 180g |
| RoHS | Compliant |
Download the complete datasheet for Kaise SK-7682 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
