
Kaltman Creations CST21-RGY technical specifications.
| Bundle Diameter | 3inch |
| Color | Green, Red, Yellow |
| Material | Metal |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Series | Slap Tie™ |
| RoHS | Not Compliant |
Download the complete datasheet for Kaltman Creations CST21-RGY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
