
Kaltman Creations HYPERLOG60100 technical specifications.
| Frequency | 680MHz |
| Height | 0.98inch |
| Number of Bands | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | HyperLOG® |
| Termination | SMA |
| VSWR | 2.5 |
| RoHS | Compliant |
Download the complete datasheet for Kaltman Creations HYPERLOG60100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
