
Kane KAY CO71A technical specifications.
| Accuracy | 3% |
| Battery Type | 9V |
| Display Type | LCD |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| RoHS | Compliant |
Download the complete datasheet for Kane KAY CO71A to view detailed technical specifications.
No datasheet is available for this part.
