
Kane KAY KANE100-1/RS technical specifications.
| Display Type | LCD |
| Height | 45mm |
| Length | 200mm |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | 0°C |
| Weight | 1kg |
| Width | 90mm |
| RoHS | Compliant |
Download the complete datasheet for Kane KAY KANE100-1/RS to view detailed technical specifications.
No datasheet is available for this part.
