Kane KAY KANE450KIT/RS technical specifications.
| Display Type | LCD |
| Height | 90mm |
| Length | 200mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Weight | 0.77kg |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Kane KAY KANE450KIT/RS to view detailed technical specifications.
No datasheet is available for this part.