Kang Yang Hardware Enterprise PCH250-1 technical specifications.
| Type | Tab Terminal |
| Gender | Tab |
| Termination Method | Solder |
| Body Orientation | U Style |
| Mounting | Through Hole |
| Plating | Tin |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Kang Yang Hardware Enterprise PCH250-1 to view detailed technical specifications.
No datasheet is available for this part.