
Karcher Pressure Washer 30 130bar
Karcher 1.514-651 technical specifications.
| Depth | 375mm |
| Height | 935mm |
| Weight | 29.2kg |
| Width | 360mm |
| RoHS | Compliant |
Download the complete datasheet for Karcher 1.514-651 to view detailed technical specifications.
No datasheet is available for this part.
