Karcher 15201000 technical specifications.
| Depth | 360mm |
| Height | 925mm |
| Weight | 19kg |
| Width | 375mm |
| RoHS | Compliant |
Download the complete datasheet for Karcher 15201000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.