
Karcher Pressure Washer 190bar
Karcher 15241070 technical specifications.
| Depth | 407mm |
| Height | 1010mm |
| Weight | 48kg |
| Width | 467mm |
| RoHS | Compliant |
Download the complete datasheet for Karcher 15241070 to view detailed technical specifications.
No datasheet is available for this part.