Kasp K12440BLAD technical specifications.
| Body Material | Brass |
| Color | Black |
| Material | Brass |
| Mount | Horizontal |
| Reach SVHC Compliant | No |
| Width | 40mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kasp K12440BLAD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.