Kasp K13050D technical specifications.
| Material | Steel |
| Mount | Horizontal |
| Reach SVHC Compliant | No |
| Width | 50mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kasp K13050D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
