Kasp K14040BLAD technical specifications.
| Color | Black |
| Material | Aluminium |
| Reach SVHC Compliant | No |
| Width | 38mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kasp K14040BLAD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
