Kasp K14040BLUD technical specifications.
| Color | Blue |
| Material | Aluminium |
| Reach SVHC Compliant | No |
| Width | 38mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kasp K14040BLUD to view detailed technical specifications.
No datasheet is available for this part.