Kasp K17070D technical specifications.
| Bar ø | 12mm |
| Bar width horizontal | 22mm |
| Bar width vertical | 13mm |
| Colour | brass |
| Housing width | 70mm |
| Lock height | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Kasp K17070D to view detailed technical specifications.
No datasheet is available for this part.