Kasp K17090D technical specifications.
| Body Material | Brass |
| Material | Brass |
| Reach SVHC Compliant | No |
| Width | 90mm |
| RoHS | Compliant |
Download the complete datasheet for Kasp K17090D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
