Kasp K19070XD technical specifications.
| Body Material | Steel |
| Material | Steel |
| Reach SVHC Compliant | No |
| Width | 70mm |
| RoHS | Compliant |
Download the complete datasheet for Kasp K19070XD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
