Kasp K4506L85 technical specifications.
| Color | Gold |
| Height | 850mm |
| Pin Diameter | 6mm |
| Reach SVHC Compliant | No |
| Wire/Cable Diameter | 6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kasp K4506L85 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
