
Kathrein Scala Division 65° Triple Band Panel Antenna. Features a frequency range of 698-960 MHz and 1710-2690 MHz with dual polarization. Offers adjustable electrical downtilt from 2°-16°.
Kathrein SE 80010864 technical specifications.
| Triple Band (MHz) | 698-960, 1710-2690, 1710-2690 |
| Dual Polarization | X, X, X |
| HPBW | 65°, 65°, 65° |
| Adj. Electrical Downtilt | 2°-16°, 2°-12°, 2.5°-12° |
| Frequency range | 698-960 MHz, 1710-2690 MHz |
| Impedance | 50 |
| VSWR | <1.5:1 |
| Intermodulation (2x20w) | <-150 |
| Polarization | +45° and -45° |
| Connector | 6 x 7-16 DIN female |
| Adjustment mechanism | Flex RET (continuously adjustable) |
| Certification | FCC 15.107 Class B Computing Devices |
| Weight | 55.1 lb (25 kg) |
| Dimensions (approx.) | 55.2 x 14.8 x 6.7 inches (1402 x 377 x 169 mm) |
| Wind load | at 93 mph (150kph) |
| Mounting category | M (Medium) |
| Wind survival rating* | 120 mph (200 kph) |
| Gain | 13.9 13.8 dBi, 14.3 14.2 14 dBi, 14.4 14.3 14.1 dBi, 14.7 14.6 14.2 dBi |
| Front-to-back ratio | >26 dB, >27 dB, >28 dB |
| +45° and -45° polarization horizontal beamwidth | 69° (half-power), 67° (half-power), 66° (half-power), 65° (half-power) |
| +45° and -45° polarization vertical beamwidth | 17.2° (half-power), 16° (half-power), 15.4° (half-power), 14.4° (half-power) |
| Electrical downtilt | 2°-16°, 2°-16°, 2°-16°, 2°-16° |
| Min. sidelobe suppression for first sidelobe above main beam | 17 15 15 dB, 18 16 16 dB, 18 17 16 dB, 18 17 16 dB |
| Cross polar ratio | 25 dB (typical), 25 dB (typical), 25 dB (typical), 25 dB (typical) |
| Maximum input power (at 50°C) | 500 watts (per input) |
| Isolation intrasystem | >30 dB |
| Isolation intersystem | >30 dB (698-960 // 1710-2690 MHz), >30 dB (1710-2690//1710-2690 MHz) |
| Fcc | 15.107 Class B Computing Devices |
Download the complete datasheet for Kathrein SE 80010864 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.