Kathrein SE K 62 26 31 7 technical specifications.
| Type | 7/16 |
| Gender | M |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Operating Frequency | 0 to 2.5GHz |
| Impedance | 50Ohm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Kathrein SE K 62 26 31 7 to view detailed technical specifications.
No datasheet is available for this part.