
KE Kitagawa FGC-3M3 technical specifications.
| Height | 18mm |
| Inside Diameter | 3.5mm |
| Mount | Cable |
| Wire/Cable Color | Grey |
| RoHS | Compliant |
Download the complete datasheet for KE Kitagawa FGC-3M3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
