
KE Kitagawa FGC-5M3 technical specifications.
| Height | 4.4mm |
| Length | 20.8mm |
| Material | Nylon |
| Mount | Clamp |
| Reach SVHC Compliant | Unknown |
| Width | 9.5mm |
| RoHS | Compliant |
Download the complete datasheet for KE Kitagawa FGC-5M3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
