
KE Kitagawa FPCK-12A technical specifications.
| Body Material | PVC, Polyvinylchloride, Polyvinyl |
| Height | 11mm |
| Length | 20mm |
| Material | PVC |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for KE Kitagawa FPCK-12A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
