
KE Kitagawa GRFC-5 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| Wire/Cable Diameter | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for KE Kitagawa GRFC-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
