
KE Kitagawa GRFC-7 technical specifications.
| Color | Grey |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| Wire/Cable Diameter | 7mm |
| RoHS | Compliant |
Download the complete datasheet for KE Kitagawa GRFC-7 to view detailed technical specifications.
No datasheet is available for this part.
