
KEB 02.38.11N-2051-0065 technical specifications.
| Body Diameter | 85mm |
| Current Rating | 100mA |
| Length | 37.7mm |
| DC Rated Voltage | 205V |
| RoHS | Not Compliant |
Download the complete datasheet for KEB 02.38.11N-2051-0065 to view detailed technical specifications.
No datasheet is available for this part.
