
KEB 04.38.11N-2051-0152 technical specifications.
| Body Diameter | 127mm |
| Current Rating | 150mA |
| Length | 51.7mm |
| DC Rated Voltage | 205V |
| RoHS | Compliant |
Download the complete datasheet for KEB 04.38.11N-2051-0152 to view detailed technical specifications.
No datasheet is available for this part.
