KEC Group KC2301-32-13-04N3J-K1 technical specifications.
| Angular Function | 180° |
| Shell Size | 13 |
| Body Plating | Electroless Nickel |
| Body Material | Aluminum |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for KEC Group KC2301-32-13-04N3J-K1 to view detailed technical specifications.
No datasheet is available for this part.