
Keil 119.256.410 technical specifications.
| Set Type | Universal drill set |
| Minimum Size | 4mm |
| Maximum Size | 10mm |
| Material | Tungsten Titanium Carbide Tip |
| Number of Pieces | 5 |
| Set Contents | 4; 5; 6; 8; 10 mm |
| RoHS | Not Compliant |
Download the complete datasheet for Keil 119.256.410 to view detailed technical specifications.
No datasheet is available for this part.