Keil MCBXC167-BASIC technical specifications.
| Data Bus Width | 16b |
| Evaluation Kit | Yes |
| Interface | I2C |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| Series | XC16x |
| RoHS | Compliant |
Download the complete datasheet for Keil MCBXC167-BASIC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.