Keithley 2000 technical specifications.
| Accuracy | 0.002% |
| Current Rating | 3A |
| Frequency | 3Hz |
| Interface | RS-232 |
| Power Consumption | 22W |
| Reach SVHC Compliant | Unknown |
| Resistance | 120MR |
| Weight | 6.187lb |
| RoHS | Compliant |
Download the complete datasheet for Keithley 2000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
