Keithley 2010 technical specifications.
| Accuracy | 0.0018% |
| Display Type | Digital |
| Frequency | 3Hz |
| Package Quantity | 1 |
| Packaging | Bulk |
| Weight | 8.5lb |
| RoHS | Compliant |
Download the complete datasheet for Keithley 2010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
