Keithley 2100/120 technical specifications.
| Accuracy | 0.0038% |
| Package/Case | 120 |
| Current Rating | 3A |
| Frequency | 3Hz |
| Weight | 9lb |
| RoHS | Compliant |
Download the complete datasheet for Keithley 2100/120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
