Keithley 2308 technical specifications.
| Color | Red |
| Gender | Male |
| Max Output Current | 5A |
| Max Output Voltage | 15V |
| Min Output Voltage | 0V |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 100V |
| Number of Outputs | 2 |
| Reach SVHC Compliant | Unknown |
| Weight | 7.062lb |
| RoHS | Compliant |
Download the complete datasheet for Keithley 2308 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
