Keithley 3732-MTC-1.5 technical specifications.
| Connector Type A | D-Sub |
| Connector Type B | D-Sub |
| Length | 1.5m |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Keithley 3732-MTC-1.5 to view detailed technical specifications.
No datasheet is available for this part.