Keithley 6485 technical specifications.
| Accuracy | 0.15% |
| Display Type | Digital |
| Frequency | 60Hz |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Weight | 6.062lb |
| RoHS | Compliant |
Download the complete datasheet for Keithley 6485 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
